103648-6
07 MTE RCPT HSG SR RIB .100CL
Enhance your electronic connections with our AMPMODU MTE series housing connector, designed for reliable performance in various applications. This receptacle, featuring a black thermoplastic housing and phosphor bronze contacts, offers a durable and efficient solution for PCB integration. With a pitch of 2.54mm, it accommodates seven inline sockets for seamless connectivity. Its insulation displacement crimp (IDC) termination method ensures secure attachment, while UL 94V-0 compliance guarantees safety. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for industrial use. Mating alignment with ribbed connectors facilitates easy assembly, making it a convenient choice for your projects. RoHS compliant and meeting stringent quality standards, it ensures peace of mind in your electronic setups. Upgrade your systems with this high-performance connector for optimal functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103648-6 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .098 |
Overall Length: | .7 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 7 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 17.72 mm, .7 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103648-6 |
SKU: | AMP103648-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |