103945-5
2X6 MTE SHRD PIN SR LATCH .100
The AMPMODU MTE Housing Connector is a reliable and versatile solution for your electrical connections. With UL E28476 and CSA LR7189 standards met, it ensures safety and performance. This plug connector features thermoplastic housing and phosphor bronze contacts, offering durability and efficient conductivity. With a 3A amperage and 267V voltage rating, it is suitable for various applications. The crimp and IDC termination methods make installation easy, while the included strain relief ensures secure connections. Its compact design, with 6 contacts in a single row and a 2.54mm pitch, is ideal for space-constrained environments. The black housing color, latch lock type, and industrial-grade construction further enhance its usability. Operating temperature range of -65 to 105°C guarantees reliable performance in diverse conditions. Whether for industrial machinery or electronic devices, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103945-5 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .26 |
Overall Length: | 1.39 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 2 |
Lock Type: | Latch |
Number of Positions: | 6 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .26 in, .66 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch Window |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5494 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 1.39 in, 3.53 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103945-5 |
Replacement Part: | 5-103945-5 |
SKU: | AMP103945-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |