Meet the AMPMODU MTE Housing Connector, a reliable solution for your connectivity needs. Designed for industrial applications, this UL and CSA-certified connector features a plug gender with a single row layout, ideal for wire and cable termination. With a pitch of 2.54mm (.1 in) and a contact type of pin, it offers secure and efficient connectivity. The housing, made of black thermoplastic material, ensures durability and safety with a flammability standard of UL 94V-0. Each package includes two connectors, each accommodating ten positions for inline contact layout. The insulation displacement crimp (IDC) and strain relief features guarantee a stable and long-lasting connection, with a wire size range suitable for 26-22 AWG. Operating in a temperature range of -65 to 105°C, and with a dielectric withstanding voltage of 600V, this connector is suitable for a variety of environments. Its bright solder tail contact plating finish and tin-lead PCB contact termination ensure efficient signal transmission. With mating alignment and retention features, it offers easy and secure mating with compatible connectors. Whether for industrial machinery or electronic devices, this connector is a dependable choice for your PCB connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103946-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 10
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, .66 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.19 in, 5.56 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103946-9
Replacement Part: 5-103946-9
SKU: AMP103946-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: