Enhance your industrial connectivity with our AMPMODU MTE series housing plug connectors, designed for efficient and reliable termination. Meeting CSA LR7189 and UL E28476 standards, these connectors ensure the utmost safety and performance. With a current rating of 3A and voltage of 267V, they offer robust power transmission capabilities. The housing, crafted from high-quality thermoplastic in sleek black, features five inline pins for seamless integration. Termination methods include crimp and Insulation Displacement Crimp (IDC), accommodating wire sizes ranging from 26 to 22 AWG. With a pitch of 2.54mm (.1 in) and contact layout, these connectors are ideal for PCB applications. Operating temperature ranges from -65 to 105°C, and with a UL 94V-0 flammability rating, they ensure durability in various environments. Each package includes four connectors, with strain relief for added security. Elevate your connectivity solutions with these premium components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103951-4
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 4
Number of Positions: 5
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, .25 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 5.05 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103951-4
Replacement Part: 5-103951-4
SKU: AMP103951-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: