Discover the AMPMODU MTE Connector, a high-quality component designed for reliable power transmission. With UL E28476 and CSA LR7189 standards met, this housing receptacle ensures safe operation. Featuring a thermoplastic housing in sleek black, it offers durability and a professional look. The IDC termination method and crimp contacts make installation a breeze, accommodating wire sizes ranging from .05 to .15 mm². With a 3A amperage rating and 267V voltage capacity, it guarantees efficient performance in various applications. The connector, with a pitch of 2.54mm, is ideal for PCB mounting, offering six contact positions for seamless connectivity. Its Latch lock type and strain relief mechanism provide secure mating and strain protection. Operating within a wide temperature range from -65 to 105°C, this industrial-grade connector is suitable for diverse environments. Trusted for its quality and reliability, it is a must-have in any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103961-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 36
Lock Type: Latch
Number of Positions: 6
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Length: 2.39 in, 60.71 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103961-5
Replacement Part: 5-103961-5
SKU: AMP103961-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: