104481-4

SHORT POINT CONT 30 DPLX STMPD

The Short Point Cont 30 DPLX STMPD is a crucial component in the AMPMODU IV/V series, meeting UL E28476 and CSA LR7189 standards for reliable performance. With a contact rating of 3 A and voltage of 300 V AC, it ensures efficient power and signal transmission in various applications. Featuring copper alloy C7025 construction, gold-plated contact mating area, and high insulation resistance of 5000 MΩ, it guarantees durability and optimal conductivity. This socket contact, suitable for termination by crimping, comes in a convenient package of 15000, making it ideal for industrial use. Operating in temperatures ranging from -65 to 105 °C, it offers versatility in diverse environments. Compatible with 32-28 AWG wire sizes, with wire insulation support and a termination resistance of 12 mΩ, it provides secure connections. Its strip packaging and acceptance of discrete wire types further enhance convenience in assembly. Not ROHS compliant, this connector is a reliable solution for wire and cable terminations in various settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104481-4
Series: AMPMODU IV/V
Amperage: 3 A
Termination Method: Crimp
Contact Material: Copper Alloy C7025
Voltage: 300 V AC
Contact Type: Socket
Package Quantity: 15000
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Strip
Operating Temperature Range: -65 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 0548
Wire Size: .03 - .09 mm², 32 - 28 AWG
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: Standard
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .025 - .06 in, .64 - 1.52 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Thickness: 50 µin
Standards Met: UL E28476;CSA LR7189
Part Aliases: 104481-4
Replacement Part: 1-104481-1
SKU: AMP104481-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: