103349-2
32 LEVEL V COVER .125CL
Enhance the functionality and safety of your AMPMODU IV/V connectors with this Hermaphroditic Cover. Designed for a perfect fit, it ensures protection and insulation for a seamless connection process. Its UL 94V-0 compliance guarantees high standards of flammability resistance, making it ideal for industrial applications. Crafted from durable Nylon material, this cover is built to last. With two rows and 32 positions, it offers ample connectivity options. Elevate your PCB connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103349-2 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .125 in, 3.18 mm |
Material: | Nylon |
Cover Type: | Hermaphroditic |
Row Spacing: | .125 in, 3.18 mm |
Number of Positions: | 32 |
GPL: | 283 |
Profile: | Standard |
GPL Description: | Industrial |
Product Code: | 5447 |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103349-2 |
SKU: | AMP103349-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |