Enhance your industrial connectivity with the MACH APL BAND W/POST SN contact, a vital component of the AMPMODU IV/V series. Designed with precision and durability in mind, this contact features a phosphor bronze construction with Tin-Lead plating for reliable performance in a wide operating temperature range from -55 to 125 °C. Its square shape and bright plating finish ensure optimal contact and signal transmission on printed circuit boards. With a contact amperage of 3 A and a dielectric withstanding voltage of 750 V, it meets stringent industrial standards for quality and safety. Packaged in a reel containing 20,000 units, it's ideal for high-volume assembly processes. Trust in this essential connector contact for seamless integration and performance in your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103577-7
Series: AMPMODU IV/V
Contact Material: Phosphor Bronze
Contact Type: Pin
Package Quantity: 20000
Contact Amperage: 3 A
GPL: 001
Packaging: Reel
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5498
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Assembly Process Feature: Bandolier Carrier
Amperage: 3 A
Part Aliases: 103577-7
SKU: AMP103577-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: