181271-2
MOD 2 CONTACT REC.
Enhance connectivity with our MOD 2 CONTACT REC, a vital component designed for AMPMODU IV/V series. Featuring a female gender and crimp termination method, these contacts ensure reliable performance. Constructed with phosphor bronze and gold plating, they offer durability and efficient conductivity. With a socket contact type and a contact amperage of 3A, they meet industrial standards seamlessly. The package includes 2000 pieces, making them ideal for large-scale applications. Whether used with wire and cable terminations or PCBs, these contacts guarantee a secure and stable connection. RoHS compliant and with a wire size compatibility of .05 - .09 mm² (28 - 30 AWG), they are suitable for a range of setups. Incorporate our MOD 2 CONTACT REC for seamless integration and optimal performance in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 181271-2 |
Series: | AMPMODU IV/V |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Contact Type: | Socket |
Package Quantity: | 2000 |
Contact Amperage: | 3 A |
GPL: | 282 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15.748 µin, .4 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5932 |
Wire Size: | .05 - .09 mm², 28 - 30 AWG |
ECCN: | EAR99 |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
Contact Orientation: | Straight |
Amperage: | 3 A |
Part Aliases: | 181271-2 |
SKU: | AMP181271-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |