1217642-1
TAB, 059 SERIES, L.H. MAG-MATE
Enhance your wire connections with our TAB, 059 SERIES, L.H. MAG-MATE. Featuring IDC Standard termination method and Tab terminal type, this product ensures secure and efficient splicing. Perfect for various applications, it is a reliable choice for professionals in need of top-quality Magnet Wire Terminals. Rest assured, our commitment to RoHS compliance guarantees both performance and environmental responsibility. Elevate your projects with this essential component from our Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217642-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217642-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Left Hand |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 14.36 mm / .565 in |
Magnet Wire Size: | 27 - 25 AWG / .36 - .45 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |