1217641-1
TAB, 059 SERIES, R.H. MAG-MATE
Enhance your wire connections with our TAB, 059 Series terminals from the MAG-MATE collection. Designed for seamless integration, these right-hand connectors feature IDC Standard termination for quick and efficient installation. With a Tab terminal type and splice type, they offer reliable conductivity in a variety of applications. Perfect for use with magnet wire, these terminals are a must-have for any project requiring secure and durable connections. Rest assured, they meet RoHS compliance standards, making them a responsible choice for environmentally-conscious projects. Elevate your wiring setup with these high-quality terminals, available now.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217641-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217641-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Right Hand |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 14.36 mm / .565 in |
Magnet Wire Size: | 27 - 25 AWG / .36 - .45 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |