1217887-1
TAB,059 SERIES,RH,MAG MATE
Enhance your wire connections with ease using our TAB,059 Series Magnet Mate terminals. Specifically designed for efficient termination with IDC Standard methods, these terminals feature Tab terminal type and Barbs mating retention for secure connections. A vital component in our lineup of Magnet Wire Terminals, they ensure reliable performance while meeting RoHS compliance standards. Perfect for various applications, these terminals are a must-have in any connector toolkit. Upgrade your wire connectivity solutions today with our MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217887-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217887-1 |
Plating Material: | Tin |
Body Shape: | Narrow |
Terminal Orientation: | Right Hand |
Underplating Material: | Copper |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.66 mm / .735 in |
Magnet Wire Size: | 27 - 25 AWG / .36 - .45 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 4.75 mm / .187 in |
Identification Number: | 9 |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Copper Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |