Introducing the MAG-MATE Slim Line Posted TPBR, a cutting-edge solution in connectivity. Part of our MAG-MATE series, this terminal features IDC Standard termination method for quick and easy installation. Its Tab terminal type ensures a secure connection, while the Tab splice type offers added versatility. Designed for Magnet Wire applications, this terminal is a must-have for any project requiring reliable and efficient connectivity. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Explore the possibilities with the MAG-MATE Slim Line Posted TPBR, your go-to solution for seamless connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63903-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Tab
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP63903-1
Plating Material: Tin
Cavity Size: Special
Terminal Orientation: Straight
Mating Tab Width: 1.5 mm / .059 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .81 mm / .032 in
Overall Length: 18.42 mm / .724 in
Lead Wire Size: 22.5 AWG / .6 mm²
Magnet Wire Size: 33 - 31 AWG / .18 - .265 mm
Stock Thickness (Magnet Wire Side): .3 mm / .012 in
Terminal Height: 18.42 mm / .725 in
Identification Number: 4
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: