1217886-1
TAB,059 SERIES,LH,MAG MATE
Enhance connectivity with our TAB,059 SERIES,LH,MAG MATE terminal, designed for seamless integration in a variety of applications. Featuring IDC Standard termination method and Tab terminal type, it ensures reliable and efficient wire connections. The mating retention type with barbs offers added security, while the RoHS compliance highlights our commitment to environmental responsibility. Perfect for use in industrial settings, this Magnet Wire Terminal is a must-have for any project requiring durable and high-performance connectors. Explore our full range of products in the Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs category for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217886-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217886-1 |
Plating Material: | Tin |
Body Shape: | Narrow |
Terminal Orientation: | Left Hand |
Underplating Material: | Copper |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.66 mm / .735 in |
Magnet Wire Size: | 27 - 25 AWG / .36 - .45 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 4.75 mm / .187 in |
Identification Number: | 9 |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Copper Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |