1420000-1
MQS BU-GEH 32P
Enhance your automotive connectivity with the MQS BU-GEH 32P Housing for female terminals. Designed for signal applications, this two-row connector features a 180° cable exit angle and a polarization mechanism for secure mating. Its durable PBT GF body material meets UL 94-HB flammability standards, ensuring reliability in extreme conditions. With a voltage rating of 12 V DC and an operating temperature range of -40 to 80°C (-40 to 176°F), this connector is suitable for a wide range of automotive environments. Its compact dimensions, at 16 mm width and 7 mm height, make it ideal for space-constrained installations. The natural body color complements any design, while the terminal position assurance feature guarantees proper alignment. RoHS compliant and serviceable, this connector offers peace of mind in both performance and sustainability. Explore the MQS series for reliable wire-to-board and wire-to-device connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1420000-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Voltage: | 12 V DC |
Strain Relief: | Yes |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Height: | .276 in, 7 mm |
Width: | 16 mm, .63 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1420000-1 |
SKU: | AMP1420000-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |