Enhance your electrical connections with our PLASTI-GRIP Spade Tongue connectors. Designed for reliable performance, these connectors feature a 5mm spade size and straight orientation, making them ideal for various applications. With a voltage rating of 600V and operating temperature range of up to 194°F (90°C), they ensure safe and efficient operation. Suitable for use with 10-12 AWG wires, these insulated connectors offer a secure and durable connection with their closed barrel design. RoHS compliant and crafted with quality in mind, they are a must-have for any project requiring dependable crimp terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 165017
Series: PLASTI-GRIP
Connector Type: Spade Tongue
Voltage: 600 V
Stud Size: M5
Orientation: Straight
Operating Temperature Range: 194 °F, 90 °C
Wire Size: 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP165017
Plating Material: Copper / Tin
Insulation Sleeve Color: Yellow
Weight per Piece: 2.289 g
Stripe Color: Yellow
Wire Insulation Diameter (Max): 6.4 mm / .252 in
Wire Insulation Diameter: 3.8 - 6.4 mm / .149 - .252 in
Overall Length: 33.071 mm / 1.302 in
Stud Diameter: 5.2 mm / .2047 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-021
Support Style: Insulation Support
Part Alias: F93298-000,AMPS-0-0165017-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: