322307
PI FLAG R 20-16 HD , 14
Easily secure and connect wires with our Plasti-Grip PI FLAG R 20-16 HD connector. Designed for efficient power transmission, this flag tongue terminal accommodates #14 stud sizes and 16-20 AWG wire sizes, making it suitable for a wide range of applications. With a durable closed barrel and straight terminal angle, it ensures a secure and stable connection. Its high-quality construction is complemented by insulation, offering enhanced safety and protection. Operating at temperatures ranging from 105°C to 221°F, it is reliable even in demanding environments. This RoHS-compliant terminal is a must-have for any project requiring reliable and efficient wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 322307 |
Series: | PLASTI-GRIP |
Connector Type: | Flag Tongue |
Voltage: | 600 V |
Stud Size: | #14 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 16 - 20 AWG, .5 - 1.4 mm², 810 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP322307 |
Plating Material: | Copper / Tin |
Weight per Piece: | 1.725 g |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 4.318 mm / .17 in |
Wire Insulation Diameter: | 2.921 - 4.318 mm / .115 - .17 in |
Overall Length: | 17.65 mm / .695 in |
Stud Diameter: | 6.14 mm / .242 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | Yes |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-058 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2017 | P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |