1703806-1
ADAPTER,SEALED,ASSY
Enhance your automotive connectivity with this Sealed Adapter Assembly, meticulously crafted for optimal performance. Designed for the LEAVYSEAL series, this essential accessory ensures secure and reliable connections in even the harshest environments. Its durable black PBT GF body, meeting UL 94-HB flammability standards, guarantees safety and longevity. With 22 positions, including 15 for enhanced versatility, this assembly caters to a wide range of automotive applications. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's ideal for industrial and commercial transportation needs. Whether for wire-to-wire or wire-to-board connections, this Adapter Assembly, a part of the J541 product line, is a must-have for any automotive professional. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity solutions with this indispensable accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703806-1 |
Color: | Black |
Series: | LEAVYSEAL |
Accessory Type: | Alignment Plate |
Body Material: | PBT GF |
Package Quantity: | 112 |
Number of Positions: | 15, 22 |
GPL: | H94 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J541 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1703806-1 |
SKU: | AMP1703806-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |