6-1718323-1
2.8MM TAB HSG.,39POS.,ASSY
Enhance your automotive, truck, bus, or off-road vehicle with our LEAVYSEAL three-row connector. Featuring a sleek brown design, this essential component offers IP67 and IP69K rating for superior protection against water and dust ingress. With 39 positions and a 5mm (.197 in) pitch, it ensures secure and efficient connectivity. The 90° cable exit angle allows for versatile installation, while its RoHS compliance underscores our commitment to sustainability. Perfect for a wide range of applications, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1718323-1 |
Color: | Brown |
Series: | LEAVYSEAL |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
IP Rating: | IP67, IP69K |
Number of Positions: | 39 |
Cable Exit Angle: | 90° |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP6-1718323-1 |
Body Material: | PBT GF |
Mating Tab Width: | 2.8 mm / .11 in |
Height: | 45.8 mm / 1.803 in |
Length: | 113.25 mm / 4.459 in |
Width: | 70.7 mm / 2.783 in |
Operating Voltage: | 36 VDC |
Nominal Voltage Architecture: | 12 V / 24 V |
UL Flammability Rating: | UL 94-HB |
Polarized: | Yes |
Terminal Position Assurance: | Yes |
Mounting Feature: | Without |
Circuit Application: | Signal |
Serviceable: | Yes |
Connector Style: | Housing for male terminals |
Row-to-Row Spacing: | 5.5 mm / .217 in |
Strain Relief: | Yes |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Hybrid Connector: | No |
Primary Locking Feature: | On the Terminal |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |