Enhance your connectivity with our Straight Receptacle Crimp Terminal Housing, crafted from high-quality Soft Polyvinyl Chloride for durability. Designed with precision, this housing features a single position, allowing for efficient and secure wire termination. Its natural color blends seamlessly with any setup, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, this receptacle housing is a versatile and essential component in your connectivity arsenal. Elevate your connections with ease and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170823-4
Housing Material:Soft Polyvinyl Chloride
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Housing Type:Receptacle
SKU:AMP170823-4
series:FASTON 250
Crimp Terminal Housing Mating Alignment:Without
Crimp Terminal Housing Mating Retention:Without
Length:24 mm / .94 in
Accepts Wire Insulation Diameter Range:1.8 mm / .071 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: