1717672-4
CAP ASSY,2P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive connectivity with the CAP ASSY, featuring a 2P bracket reverse type design for ATAC CO applications. Part of the AMPSEAL 16 series, this housing accommodates male terminals in a single row with a 4.5mm pitch. With a rugged body material meeting UL 94-HB flammability standards, it ensures reliable performance in industrial and commercial transportation environments. Boasting IP67 ingress protection and operating temperatures ranging from -40 to 125°C (-40 to 257°F), it's suitable for harsh conditions. The green housing, measuring .772" in length, .797" in height, and 1.873" in width, offers easy cable exit at a 180° angle. Terminal position assurance and integrated locking features guarantee secure connections, while RoHS compliance underscores its environmental responsibility. Elevate your wire-to-wire connector setup with this essential automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1717672-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | Other |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .772 in |
Cable Exit Angle: | 180° |
Height: | 20.25 mm, .797 in |
Width: | 1.873 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717672-4 |
SKU: | AMP1717672-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |