1717675-2
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive connectivity with this rugged CAP ASSY, designed for optimal performance in industrial and commercial transportation applications. Featuring a 6-position housing with reverse bracket type ATAC CO configuration, it ensures secure and reliable wire-to-wire connections. With a pitch of 4.5mm (.177 in) and a voltage rating of 250 VDC, this IP67-rated assembly guarantees protection in harsh environments. Its PBT body material, UL 94-HB flammability standard, and operating temperature range of -40 to 125°C (-40 to 257°F) make it suitable for diverse automotive settings. The integrated primary locking feature and terminal position assurance capability provide added security, while its gray color and compact dimensions (1.05 in height, 1.872 in width) ensure easy integration. RoHS compliant and lead-free solder processes make it environmentally friendly, catering to modern automotive standards. Elevate your automotive connectivity with this high-quality connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717675-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .968 in |
Cable Exit Angle: | 180° |
Height: | 1.05 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717675-2 |
SKU: | AMP1717675-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |