1717677-2

CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C

Enhance your automotive connectivity with this CAP ASSY, featuring a 12P design with a robust BRACKET REVERSE TYPE for secure mounting. Part of the AMPSEAL 16 series, this housing accommodates male terminals in two rows with a 4.5mm pitch, ensuring efficient power distribution. With a voltage rating of 250 VDC and IP67 ingress protection, it guarantees reliable performance even in demanding environments. Constructed from durable PBT material with UL 94-HB flammability standard, it offers both strength and safety. With 12 positions and a cable exit angle of 180°, it provides versatile connectivity options. Whether in industrial or commercial transportation applications, this product, operating within a wide temperature range of -40 to 125 °C, is a dependable solution. Its gray body color, integrated primary locking feature, and RoHS compliance further highlight its quality and suitability for various automotive connector systems. Elevate your wiring setup with this essential component, offering both functionality and peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1717677-2
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Row Spacing: .157 in, .209 in, 4 mm, 5.3 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 12
GPL: N41
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: 1.48 in
Cable Exit Angle: 180°
Height: 1.055 in, 26.8 mm
Width: 1.872 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Gray
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717677-2
SKU: AMP1717677-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: