171837-2
SPACER
Enhance your Universal MATE-N-LOK connections with this SPACER, designed to ensure a secure and efficient fit. Meeting CSA and UL standards for safety and performance, this essential accessory is suitable for appliances and other applications. With a high voltage rating of 600V AC, it guarantees reliable power transmission. Crafted from UL 94V-0 compliant materials, it offers superior flammability resistance. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a dependable solution for various environments. Packaged in a convenient bag of 1000 units, it's perfect for bulk installations. The Inline contact layout and compact dimensions of 16.76mm height and 7.82mm length ensure easy integration. LR7189 certified by CSA, this connector accessory is a quality-tested and reliable choice. Compliant with RoHS standards, it's also environmentally friendly. Elevate your power connectivity with this essential MATE-N-LOK component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171837-2 |
Series: | Universal MATE-N-LOK |
Voltage: | 600 V AC |
Package Quantity: | 1000 |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Panel Mount: | Without |
Connector Height: | 16.76 mm, .66 in |
Sealable: | No |
GPL Description: | Appliances |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector Length: | .308 in, 7.82 mm |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Connector Width: | .25 in, 6.35 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 171837-2 |
SKU: | AMP171837-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |