Enhance your electrical connections with our FF 250 Receptacle Housing, crafted from durable natural nylon for optimal performance. Featuring a straight orientation and a convenient 4-position layout, this housing is designed for seamless cable mount installation. With a 9mm pitch and reliable latch mating retention, it ensures secure connectivity in any application. This RoHS-compliant terminal housing is a must-have for professionals in the field, offering top-tier quality and efficiency for all your crimp terminal needs. Upgrade your setup today with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172133-1
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172133-1
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:28.5 mm / 1.12 in
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings
Part Alias:0-0172133-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: