172788-1
MOD-2 SNAP-IN REC CONT. FORM
Enhance your connectivity with our MOD-2 SNAP-IN REC CONT. FORM, designed for seamless integration in AMPMODU IV/V series applications. Featuring a socket contact type and crimp termination method, this component ensures reliable performance at voltages up to 50 V AC. With a package quantity of 10,000, it's ideal for industrial settings. The phosphor bronze contact material, gold plating, and high insulation resistance of 5000 MΩ guarantee durability and efficiency even in challenging operating temperatures ranging from -40 to 85 °C. It accommodates wire sizes from .12 to .4 mm² (26-22 AWG) and accepts wire insulation diameters from .035 to .061 inches (.89-1.55 mm), making it compatible with discrete wire connections. RoHS compliant and with ECCN EAR99 classification, this component meets international standards for environmental responsibility and export control. Elevate your wire and cable connections with this essential connector contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172788-1 |
Series: | AMPMODU IV/V |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 50 V AC |
Contact Type: | Socket |
Package Quantity: | 10000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0001 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .061 in, .89 - 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Part Aliases: | 172788-1 |
SKU: | AMP172788-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |