2-87631-3
28 MODIV HSG COMP DR .100 POL
Enhance your electronic connections with our AMPMODU IV/V Housing Connector, meticulously crafted for optimal performance. Meeting CSA LR7189 and UL E28476 standards, this receptacle boasts a durable construction of Nylon - GF housing material and Beryllium Copper contacts, ensuring reliable connectivity. With 28 positions in a 2-row configuration, it facilitates efficient power transmission at a current rating of 3A and voltage of 250VAC. The crimp termination method guarantees secure attachment to wires and cables, while the connector's black housing color adds a sleek touch. Operating flawlessly in temperatures ranging from -65 to 105°C, it's ideal for industrial applications. Featuring detent latching for secure mating, this connector is RoHS compliant, emphasizing its eco-friendly design. Elevate your assembly process with this high-quality connector, a must-have for any PCB project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87631-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 28 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Number of Detents: | 2 |
Connector Length: | 1.4 in, 35.56 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87631-3 |
SKU: | AMP2-87631-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |