The AMPMODU IV/V Right Angle Socket Connector offers reliable through-hole solder termination for high-speed signal applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, this connector is designed for industrial use. Featuring gold-plated contacts and a UL 94V-0 rated black thermoplastic housing, it ensures optimal performance and durability. With 86 positions in a 2-row layout, it facilitates efficient PCB connections. Its square contact shape and inline layout provide secure mating, while its high-temperature rating makes it suitable for demanding environments. The connector, packaged in tubes of 20, is ideal for board-to-board connections in various electronic systems. Although not RoHS compliant, it meets high-quality standards for reliable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-532956-3
Series: AMPMODU IV/V
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 20
Contact Amperage: 3 A
Number of Positions: 86
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .24 in, 6.05 mm
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 - 100 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-532956-3
SKU: AMP1-532956-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: