Enhance your industrial connectivity with the MOD-5 REC.CONTACT, a vital component in the AMPMODU IV/V series. These female socket contacts, featuring high-performance phosphor bronze construction and gold plating, ensure reliable power transmission at 3A and 250VAC. With UL E28476 and CSA LR7189 certifications, they meet stringent quality standards. Designed for wire and cable termination via crimping, they accommodate 32-28 AWG wire sizes. Operating seamlessly in temperatures ranging from -65 to 105°C, they offer durability in diverse environments. RoHS-compliant and supplied in a package of 200 loose pieces, these contacts are essential for various industrial applications, providing low termination resistance, high insulation resistance, and dielectric withstand voltage of 750V. Upgrade your connectivity solutions with these premium-grade contacts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 167025-2
Series: AMPMODU IV/V
Amperage: 3 A
Gender: Female
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 200
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Loose Piece
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5213
Wire Size: .03 - .09 mm², 32 - 28 AWG
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: High
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .047 in, 1.2 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Gold Flash
Standards Met: UL E28476;CSA LR7189
Part Aliases: 167025-2
SKU: AMP167025-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: