Enhance your PCB connectivity with our AMPMODU IV/V series socket connector. Designed for seamless integration, this connector features a durable polyester housing in sleek black, meeting UL 94V-1 flammability standards for added safety. With a right-angle mount orientation and 2.54mm pitch, it offers easy installation on your printed circuit board. The phosphor bronze contacts with gold plating ensure reliable signal transmission, while its short point contact shape and stackable design optimize space efficiency. Ideal for industrial applications, this connector is packaged in a convenient tube format and is ECCN EAR99 compliant. Elevate your PCB assembly with this high-quality connector, perfect for board-to-board and mezzanine stacking configurations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 146769-1
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 15
Contact Amperage: 2 A
Number of Positions: 15
Housing Color: Black
Mount Orientation: Right Angle
GPL: 282
Profile: Standard
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .137 in, 3.48 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5218
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Contact Shape: Short Point
PCB Contact Termination Area Plating Finish: Bright
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-1
Part Aliases: 146769-1
SKU: AMP146769-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: