104479-3
SHORT POINT CONT 15 DPLX STMPD
Enhance your power and signal connections with our Short Point Cont 15 DPLX STMPD female connector, part of the AMPMODU IV/V series. Designed for durability and performance, it meets CSA LR7189 and UL E28476 standards, ensuring reliability in industrial applications. With a 3 A amperage rating and 300 V AC voltage capacity, this socket contact, terminated via crimping, accommodates wire sizes ranging from 20 to 24 AWG (.2 - .6 mm²). Its copper alloy C7025 construction, featuring gold plating in the mating area, guarantees efficient conductivity. Operating seamlessly in temperatures from -65 to 105 °C, this connector, packaged in strips of 15,000, is ideal for various wire and cable setups, boasting a dielectric withstand voltage of 750 V and an insulation resistance of 5000 MΩ. Trust in its performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104479-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 50 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 104479-3 |
Replacement Part: | 104479-9 |
SKU: | AMP104479-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download |