The AMPMODU IV/V series offers reliable connectivity for your electronic applications. With a pitch of 2.54mm (.1 in) and right-angle orientation, these connectors are designed for through-hole soldering on PCBs. Featuring gold-plated phosphor bronze contacts, they ensure high conductivity and durability. With a housing made of UL 94V-0 rated thermoplastic, they meet stringent safety standards. Each package contains 30 connectors, perfect for your signal circuit needs. The square contact shape and with mating alignment via guide pin slots make for easy and secure assembly. With a high-temperature rating and RoHS compliance, these connectors are ideal for industrial use. Trust in the AMPMODU IV/V series for efficient and dependable board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-532955-9
Series: AMPMODU IV/V
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 30
Contact Amperage: 3 A
Number of Positions: 60
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .32 in, 8.13 mm
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 - 100 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-532955-9
SKU: AMP5-532955-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: