280512
AMPMODU II REC. HSG, SINGLE ROW, 9 POS.
Enhance your connectivity with our AMPMODU II REC. HSG, a single-row receptacle housing designed for optimal performance. With nine positions for seamless integration, this housing, part of the AMPMODU IV/V series, features high-quality LCP (Liquid Crystal Polymer) construction in a sleek black finish. Its UL 94V-0 material flammability standard ensures safety and reliability, while the crimp termination method offers easy installation. Measuring at .12 inches in overall height and 7.1 inches in overall length, this connector is ideal for various industrial applications. Its inline contact layout and socket design cater to efficient wire and cable connections. The connector's 2.54mm (.1 in) pitch, along with mating alignment and detent latching features, guarantee secure and precise mating. RoHS compliant, this connector meets environmental standards without compromising on quality. Upgrade your PCB assembly with this essential component, perfect for PC board pin and receptacle connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280512 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280512 |
SKU: | AMP280512 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |