Enhance your electrical connections with our FASTON 250 Receptacle. Designed for 18-14 AWG wires, this straight-oriented terminal features a durable brass construction with tin plating for optimal conductivity. The F-Crimp technology ensures secure attachment, while the open barrel design accommodates wire insulation diameters ranging from .12 to .17 inches. With a wide operating temperature range of -40 to 150°C, this high-quality receptacle is RoHS compliant, making it a reliable choice for various applications in the field of connectors and crimp terminals. Elevate your connectivity solutions with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742971-4
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.048 - 4.318 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742971-4
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: