Enhance your electrical connections with the FASTON 250 FLAG RECEPTACLE 18-12 AWG BR. Crafted from durable brass, this receptacle features a tab-lock crimp design for secure attachment to wires ranging from 18 to 12 AWG. Its open barrel accommodates wire insulation diameters of 2.79 to 5.33 mm, while the flag orientation offers easy installation. With a wide operating temperature range of -40 to 110°C, it ensures reliable performance in various environments. RoHS compliant, this receptacle guarantees both quality and environmental responsibility, making it an essential component for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 42511-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 17.02 mm, .67 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 12 AWG, .82 - 3.31 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .21 in, 2.79 - 5.33 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP42511-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Locking Lance Height: .04 in
Line: Budget
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: