Enhance your electrical connections with the FASTON 250 series Receptacle. Crafted from durable steel with a Pre-Nickel plating, this terminal ensures reliable performance in a range of environments, with an operating temperature range of -40 to 250°C (-40 to 482°F). Its straight orientation and F-Crimp design accommodate 18-20 AWG wire sizes, making it ideal for various applications. Featuring an open barrel for easy installation, it accepts wire insulation diameters from .071 to .098 inches (1.8 to 2.5 mm). Trust in this RoHS-compliant product for efficient and compliant wire termination in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2178299-1
Series: FASTON 250
Contact Material: Steel
Contact Plating: Pre-Nickel
Overall Length: 19 mm, .748 in
Material: Steel
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 250 °C, -40 - 482 °F
Wire Size: 18 - 20 AWG, .51 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .071 - .098 in, 1.8 - 2.5 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP2178299-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 4.1 kgf / 40 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: