Enhance your electrical connections with our FASTON .250 Flag Receptacle, designed for secure and efficient crimping. Crafted from durable phosphor bronze with a silver plating, it ensures reliable conductivity for 10-12 AWG wires. The flag orientation and open barrel design make installation a breeze, while its wide operating temperature range guarantees performance in any environment. RoHS compliant and part of our Quick Disconnects line, this receptacle is a must-have for professional wiring projects. Elevate your connectivity with this high-quality terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 62057-1
Series: FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Silver
Overall Length: 17.02 mm, .67 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP62057-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .46 mm / .018 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: Without
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download