316227-1

2.5 S.D.L HI-PRO V 8P ON/TAPE

The AMP Signal Double Lock Connector offers reliable board mount connectivity for signal applications. With a durable Nylon 6/6 - GF housing in a natural color, it provides secure termination via solder or through hole methods. Featuring a single row of 8 positions with a 2.5mm pitch, the connector ensures efficient signal transmission. Its copper alloy contacts are pre-tin plated for enhanced conductivity, meeting UL 94V-0 flammability standards. Operating at up to 250V AC/DC and 3A, it is suitable for various appliances. With a high profile and vertical mount orientation, it saves space on the PCB. Certified for lead-free solder processes, it is wave solder capable up to 265°C. The connector's compact design, with a length of 8.7mm, and compatibility with wire-to-board systems, make it ideal for a wide range of applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316227-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 450
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: High
Packaging: Box
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: Without
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3933
Contact Layout: Inline
Connector Length: .34 in, 8.7 mm
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 316227-1
SKU: AMP316227-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: