177619-1
AMPLIMITE SCREW LOCK
Enhance the assembly process with our Amplimite Screw Lock, designed for secure fastening in female screwlock applications. This essential accessory, part of the Amplimite Kit series, features a convenient screw length of 0.37 inches (9.4 mm) with a thread length of 0.197 inches (5 mm). Each package contains 1000 units, ensuring you have an ample supply for your connectivity needs. Crafted from durable carbon steel with a nickel finish, these screw locks guarantee long-lasting performance. The included lockwasher adds an extra layer of security, while the 4-40 UNC 2A (Male) and 4-40 UNC 2B (Female) thread sizes offer versatile compatibility. Rest assured, this product is RoHS compliant, aligning with environmental standards. Elevate your assembly process with the Amplimite Screw Lock.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177619-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | .37 in, 9.4 mm |
Thread Length: | .197 in, 5 mm |
Package Quantity: | 1000 |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC 2A (Male), 4-40 UNC 2B (Female) |
Connector Product Type: | Accessory |
Screw Material: | Carbon Steel |
Screw Finish: | None |
Screw Plating: | Nickel |
Screwlock Style: | Screwlock with Lockwasher |
Part Aliases: | 177619-1 |
SKU: | AMP177619-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |