Enhance secure connections with our HD Female Screwlock, a vital accessory from the AMPLIMITE Kit series. Crafted for durability and reliability, this screwlock features a .74 inch screw length with a thread length of .559 inches, ensuring a tight fit. With a package quantity of 1000, it's ideal for high-volume applications. RoHS compliant and designed for easy installation, it's perfect for use in Data and Devices applications. Upgrade your connectivity solutions with this essential connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-829261-6
Series: AMPLIMITE Kit
Accessory Type: Female Screwlocks
Screw Length: 19 mm, .74 in
Thread Length: 14.2 mm, .559 in
Package Quantity: 1000
GPL: 250
Packaging: Box
GPL Description: Data and Devices
Product Code: 5793
Screw Hole Thread Size: 4-40 UNC 2B (Female), M3 (Male)
Connector Product Type: Accessory
Mating Thread Size: 14702
Screwlock Style: Screwlock Only
Part Aliases: 1-829261-6
SKU: AMP1-829261-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: