2-1123723-6
3.96 EP HDR ASSY 6P(YELLOW)
Enhance your power connections with our Economy Power series, featuring a durable Polybutylene Terephthalate housing in vibrant yellow. Designed for reliability, these connectors offer a single row of six brass contact pins with a 3.96mm pitch, ideal for power applications with a 250VAC voltage rating and 7.5A contact amperage. With a low-profile, vertical mount orientation, they efficiently fit into your circuit design. UL 94V-0 compliant for safety, these connectors ensure high performance in a wide operating temperature range from -25°C to 105°C. Perfect for appliances and other power-intensive devices, these connectors provide secure PCB termination through soldering, making them essential components for your electronic projects. With a package quantity of 1500, you can easily stock up for your production needs. Trust in the quality and versatility of our Economy Power connectors for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1123723-6 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1500 |
Contact Amperage: | 7.5 A |
Number of Positions: | 6 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 23.7 mm, .933 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
Contact Mating Area Length: | .3 in, 7.7 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1123723-6 |
SKU: | AMP2-1123723-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. |
Download |