3-1703841-1
2POS,TAB 2.8X0.8,TAB HSG,ASSY
Enhance your automotive connectivity with our HDSCS series housing for male terminals. Designed for signal circuit applications, this rugged connector boasts a pitch of 6mm (.236 in) and a voltage rating of 60V DC, ensuring reliable performance in industrial and commercial transportation settings. With an IP67 rating for dust and water resistance, it's ideal for harsh environments. Constructed with PBT GF material that meets UL 94V-0 flammability standards, it guarantees safety and durability. Featuring two rows, it facilitates efficient wire-to-wire connections. The polarization and terminal position assurance ensure proper mating, while the sealable design adds an extra layer of protection. Operating in temperatures ranging from -40 to 140°C (-40 to 284°F), this green-colored connector is serviceable and RoHS compliant, making it a trusted choice for your automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1703841-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.173 in, 29.8 mm |
Width: | 1.894 in, 48.1 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1703841-1 |
SKU: | AMP3-1703841-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |