4-1969540-0

HOUSING, PLUG, DUAL ROW, EP2.5

The HOUSING, PLUG, DUAL ROW, EP2.5 in White is a essential component for your electronic connections. Designed for the Economy Power 2.5 series, it ensures reliable power and signal transmission with a 7.5 A amperage and 250 VAC voltage rating. The nylon - GF housing material and UL 94V-0 flammability standard guarantee durability and safety. With two rows and 40 positions, it offers ample connectivity options. Featuring a cable mount design and crimp termination method, installation is easy. The compact size, measuring .326 inches in height and 2.009 inches in length, makes it suitable for various applications. RoHS compliant, it meets environmental standards. Ideal for power and signal circuits, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1969540-0
Color: White
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 550
Lock Type: Latch
Number of Positions: 40
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Contact Transmits: Power
Connector Length: 2.009 in, 51.04 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 12.32 mm, .485 in
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1969540-0
SKU: AMP4-1969540-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download