292166-4

CT P/HDR BOX V 4P T/P NAT W/O

Elevate your power and signal connectivity with this AMP CT series 4-position vertical PCB mount header. Crafted from durable UL 94V-0-rated Nylon 6/6 housing in a natural color, this connector ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). Featuring through-hole solder termination and a compact 2mm (.079 in) pitch, it is ideal for board mount applications. With a contact amperage rating of 4A and a voltage capacity of 125V AC/DC, this connector is suitable for various circuit applications. Its tin-plated pin contacts accommodate wire sizes ranging from 22 to 28 AWG, guaranteeing secure and efficient connections. Designed for ease of assembly, this connector is compatible with pick and place cover assembly features. Whether you're working on a commercial or industrial project, this connector, with a package quantity of 45, offers a reliable solution for your wire-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292166-4
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 45
Contact Amperage: 4 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .386 in, 9.8 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 292166-4
SKU: AMP292166-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: