292171-7

CT POST HDR ASSY 7P IN-TUBE BL

Elevate your power and signal connections with our AMP CT Post Header Assembly. Featuring a durable PA GF30 housing in sleek black, this connector boasts a single row design for seamless board mounting. With a 2mm pitch and pin contact type, it offers reliable performance in a variety of applications. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's built to withstand demanding environments. UL 94V-0 rated for safety, it ensures peace of mind in your projects. Each package includes 30 assemblies, making it convenient for larger installations. Whether it's for data or devices, this connector is the perfect choice for your PCB needs. With LR 7189 and E28476 certifications, you can trust in its quality and compliance. Upgrade to our AMP CT Post Header Assembly for efficient wire-to-board connectivity that meets industry standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292171-7
Series: AMP CT
Housing Material: PA GF30
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 30
Contact Amperage: 4 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline, Staggered
Connector Length: 16 mm, .63 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292171-7
SKU: AMP292171-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: