2-320572-4
TERMINAL,PIDG R IR 18 5/16
Enhance your electrical connections with our PIDG Ring Tongue Terminal. Designed for efficiency and durability, this terminal features a closed barrel and is insulated for added safety. With a stud size of M8 (5/16), it's perfect for secure fastening. Operating at temperatures ranging from 105°C to 221°F, it ensures reliable performance in diverse environments. RoHS compliant and suitable for use with 18 AWG wires, this straight-angle terminal is a versatile solution for your crimping needs. Elevate your connectivity with Rings & Spades' top-quality terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-320572-4 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | 5/16, M8 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 AWG, 1900 CMA, .8 - .9 mm² |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-320572-4 |
Plating Material: | Copper / Tin |
Weight per Piece: | 1.085 g |
Stripe Color: | White |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.794 mm / .11 in |
Wire Insulation Diameter: | 1.422 - 2.794 mm / .056 - .11 in |
Overall Length: | 27.38 mm / 1.078 in |
Stud Diameter: | 7.92 mm / .312 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |