Enhance the durability and longevity of your MTA 156 backplane connector with our Cover accessory. Crafted from high-quality polyester and boasting a UL 94V-0 flammability standard, this Dust Protection cover ensures optimal safety. With a pitch of 3.96 mm, it offers seamless compatibility with your connector, featuring 23 positions for comprehensive coverage. Its closed-end installation type guarantees a secure fit, while its standard profile and operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for a wide range of appliance applications. Rest assured, this RoHS-compliant accessory is a must-have for maintaining the performance of your backplane connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-640551-3
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 23
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Closed End
Material Flammability Standard: UL 94V-0
Part Aliases: 2-640551-3
SKU: AMP2-640551-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: