2-745492-0

PLUG ASSY,9P,HDE,MS

Part Aliases: TE Connectivity C71485-000,AMP-2-0745492-0  
Enhance your connectivity with this essential Plug Assembly, designed for seamless integration in high-density environments. With 9 contacts arranged in two rows, this straight-oriented plug ensures efficient data transfer. Crafted for durability and reliability, it features a black shell, ideal for professional settings. The IDC terminal type and shielded construction guarantee secure connections, while accommodating round jacketed cables or discrete wires. Compliant with RoHS standards, this component is a must-have for any project requiring robust data and device connectivity. Elevate your setup with the AMPLIMITE HDE series Plug Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-745492-0
Color:Black
Series:AMPLIMITE HDE
Gender:Plug
Number of Contacts:9
Number of Rows:2
Body Orientation:Straight
Shell Size:1
Contact Size:20
Terminal Type:IDC
Cable Type:Discrete Wire, Round Jacketed Cable
GPL:248
Shielded:Yes
GPL Description:Data and Devices
Product Code:4944
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Part Aliases:C71485-000,AMP-2-0745492-0 2-745492-0
SKU:AMP2-745492-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: