Enhance the performance and durability of your connectivity setup with this Hermaphroditic Cover from the AMPMODU IV/V series. Crafted from high-quality nylon material with UL 94V-0 flammability standard compliance, this cover ensures safety and reliability in any industrial environment. Featuring two rows with a pitch of 3.18mm (.125 in) and a total of 64 positions, it offers ample connectivity options for your PCB connectors. The standard profile and black color make it versatile for various applications. Rest assured of its environmental compliance with RoHS certification. Upgrade your backplane connector setup with this essential accessory for seamless and efficient connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104583-1
Color: Black
Series: AMPMODU IV/V
Accessory Type: Cover
Number of Rows: 2
Pitch: .125 in, 3.18 mm
Material: Nylon
Cover Type: Hermaphroditic
Row Spacing: .125 in, 3.18 mm
Number of Positions: 64
GPL: 283
Profile: Standard
GPL Description: Industrial
Product Code: 5447
ECCN: EAR99
Material Flammability Standard: UL 94V-0
Part Aliases: 104583-1
SKU: AMP104583-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: