This AMPMODU IV/V housing connector offers reliable performance for your PCB assembly needs. With UL E28476 and CSA LR7189 standards compliance, it ensures safety and quality. Featuring 36 contacts in a 2-row configuration, it allows for efficient signal transmission. The durable nylon GF housing and beryllium copper contacts guarantee longevity, while the 250 VAC voltage rating makes it suitable for various applications. Its crimp termination method and latch lock type provide secure and easy installation. Operating in a wide temperature range from -65 to 105 °C, it is ideal for industrial environments. RoHS compliant, this black connector meets environmental standards. With mating retention and connector lock for added security, it offers peace of mind in your connectivity solutions. Packaged in a quantity of 100, it is a convenient choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-87631-2
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 36
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Overall Height: 3.14
Overall Length: 45.72
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Lock Type: Latch
Number of Positions: 36
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 3.14 mm
Stamped: Yes
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Product Code: 5210
Number of Detents: 2
Connector Length: 1.8 in, 45.72 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 3-87631-2
SKU: AMP3-87631-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: